
GR331CD72W473KW03L | |
|---|---|
DigiKey Part Number | 490-5729-2-ND - Tape & Reel (TR) 490-5729-1-ND - Cut Tape (CT) 490-5729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331CD72W473KW03L |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331CD72W473KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69200 | $6.92 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.47280 | $47.28 |
| 500 | $0.38560 | $192.80 |
| 1,000 | $0.35864 | $358.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34321 | $686.42 |
| 4,000 | $0.32461 | $1,298.44 |
| 6,000 | $0.31529 | $1,891.74 |
| 10,000 | $0.30496 | $3,049.60 |
| 14,000 | $0.29892 | $4,184.88 |
| 20,000 | $0.29312 | $5,862.40 |
| 24,000 | $0.29037 | $6,968.88 |
| 48,000 | $0.28110 | $13,492.80 |
| 50,000 | $0.28060 | $14,030.00 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.28800 |

