
GRM011R60G103KE01L | |
---|---|
DigiKey Part Number | 490-16518-2-ND - Tape & Reel (TR) 490-16518-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM011R60G103KE01L |
Description | CAP CER 10000PF 4V X5R 008004 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 4V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM011R60G103KE01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.006" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.37900 | $3.79 |
100 | $0.24660 | $24.66 |
1,000 | $0.17830 | $178.30 |
2,500 | $0.16133 | $403.32 |
5,000 | $0.15111 | $755.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.12251 | $6,125.50 |
Unit Price without GST: | $0.64000 |
---|---|
Unit Price with GST: | $0.73600 |