GRM0225C1E2R0CA03L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02144
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E2R0CA03L

DigiKey Part Number
490-13505-2-ND - Tape & Reel (TR)
490-13505-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E2R0CA03L
Description
CAP CER 2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E2R0CA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
50$0.02720$1.36
100$0.02320$2.32
500$0.01624$8.12
1,000$0.01546$15.46
2,500$0.01188$29.70
5,000$0.01172$58.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00594$237.60
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700