
GRM022R61A101MA01L | |
|---|---|
DigiKey Part Number | 490-GRM022R61A101MA01LTR-ND - Tape & Reel (TR) 490-GRM022R61A101MA01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R61A101MA01L |
Description | CAP CER 100PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R61A101MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02320 | $2.32 |
| 500 | $0.01624 | $8.12 |
| 1,000 | $0.01412 | $14.12 |
| 2,500 | $0.01188 | $29.70 |
| 5,000 | $0.01055 | $52.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.00797 | $318.80 |
| 80,000 | $0.00735 | $588.00 |
| 120,000 | $0.00704 | $844.80 |
| 200,000 | $0.00670 | $1,340.00 |
| 280,000 | $0.00650 | $1,820.00 |
| 400,000 | $0.00630 | $2,520.00 |
| 480,000 | $0.00621 | $2,980.80 |
| 960,000 | $0.00591 | $5,673.60 |
| 1,000,000 | $0.00589 | $5,890.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

