Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R71A102MA12L

DigiKey Part Number
490-GRM022R71A102MA12LTR-ND - Tape & Reel (TR)
490-GRM022R71A102MA12LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R71A102MA12L
Description
CAP CER 1000PF 10V X7R 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R71A102MA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
50$0.02720$1.36
100$0.02320$2.32
500$0.01624$8.12
1,000$0.01412$14.12
2,500$0.01188$29.70
5,000$0.01055$52.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00788$315.20
80,000$0.00735$588.00
120,000$0.00704$844.80
200,000$0.00670$1,340.00
280,000$0.00650$1,820.00
400,000$0.00630$2,520.00
480,000$0.00621$2,980.80
960,000$0.00591$5,673.60
1,000,000$0.00589$5,890.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700