Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E9R1CA01D

DigiKey Part Number
490-16719-2-ND - Tape & Reel (TR)
490-16719-1-ND - Cut Tape (CT)
490-16719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E9R1CA01D
Description
CAP CER 9.1PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E9R1CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,760
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02600$0.26
50$0.01700$0.85
100$0.01440$1.44
500$0.00980$4.90
1,000$0.00843$8.43
2,500$0.00700$17.50
5,000$0.00614$30.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00477$71.55
30,000$0.00428$128.40
45,000$0.00404$181.80
75,000$0.00377$282.75
105,000$0.00361$379.05
150,000$0.00346$519.00
180,000$0.00338$608.40
360,000$0.00314$1,130.40
375,000$0.00313$1,173.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700