
GRM033R61A223ME84D | |
|---|---|
DigiKey Part Number | 490-GRM033R61A223ME84DTR-ND - Tape & Reel (TR) 490-GRM033R61A223ME84DCT-ND - Cut Tape (CT) 490-GRM033R61A223ME84DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A223ME84D |
Description | CAP CER 0.022UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A223ME84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03700 | $0.37 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02060 | $2.06 |
| 500 | $0.01440 | $7.20 |
| 1,000 | $0.01250 | $12.50 |
| 2,500 | $0.01048 | $26.20 |
| 5,000 | $0.01002 | $50.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01022 | $153.30 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

