Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R70J472JA01D

DigiKey Part Number
490-GRM033R70J472JA01DTR-ND - Tape & Reel (TR)
490-GRM033R70J472JA01DCT-ND - Cut Tape (CT)
490-GRM033R70J472JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R70J472JA01D
Description
CAP CER 4700PF 6.3V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R70J472JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,830
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
50$0.02720$1.36
100$0.02320$2.32
500$0.01624$8.12
1,000$0.01412$14.12
2,500$0.01188$29.70
5,000$0.01055$52.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00908$136.20
30,000$0.00858$257.40
45,000$0.00714$321.30
75,000$0.00689$516.75
180,000$0.00677$1,218.60
360,000$0.00636$2,289.60
375,000$0.00634$2,377.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700