
GRM1555C2A121GE01D | |
---|---|
DigiKey Part Number | 490-GRM1555C2A121GE01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A121GE01DCT-ND - Cut Tape (CT) 490-GRM1555C2A121GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A121GE01D |
Description | CAP CER 120PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03500 | $0.35 |
50 | $0.02360 | $1.18 |
100 | $0.01990 | $1.99 |
500 | $0.01376 | $6.88 |
1,000 | $0.01194 | $11.94 |
2,500 | $0.01000 | $25.00 |
5,000 | $0.00885 | $44.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00608 | $60.80 |
20,000 | $0.00601 | $120.20 |
30,000 | $0.00596 | $178.80 |
50,000 | $0.00592 | $296.00 |
70,000 | $0.00589 | $412.30 |
100,000 | $0.00586 | $586.00 |
120,000 | $0.00580 | $696.00 |
240,000 | $0.00541 | $1,298.40 |
250,000 | $0.00539 | $1,347.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |