
GRM155R60J473KA01D | |
|---|---|
DigiKey Part Number | 490-8250-2-ND - Tape & Reel (TR) 490-8250-1-ND - Cut Tape (CT) 490-8250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J473KA01D |
Description | CAP CER 0.047UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J473KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03660 | $3.66 |
| 500 | $0.02514 | $12.57 |
| 1,000 | $0.02144 | $21.44 |
| 2,500 | $0.01628 | $40.70 |
| 5,000 | $0.01415 | $70.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00874 | $87.40 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

