
GRM31A5C3A220FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A220FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A220FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A220FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A220FW01D |
Description | CAP CER 22PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A220FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.62000 | $6.20 |
| 50 | $0.46740 | $23.37 |
| 100 | $0.42050 | $42.05 |
| 500 | $0.34096 | $170.48 |
| 1,000 | $0.31640 | $316.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28515 | $1,140.60 |
| 8,000 | $0.27119 | $2,169.52 |
| 12,000 | $0.26420 | $3,170.40 |
| 20,000 | $0.25645 | $5,129.00 |
| 28,000 | $0.25191 | $7,053.48 |
| 40,000 | $0.24756 | $9,902.40 |
| 48,000 | $0.24549 | $11,783.52 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |

