GRM188R61A475KE15D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 15,133
Unit Price: $0.81000
Datasheet

Direct


Murata Electronics
In Stock: 35,977
Unit Price: $0.66000
Datasheet

Direct


KYOCERA AVX
In Stock: 26,505
Unit Price: $1.20000
Datasheet

Direct


KEMET
In Stock: 130,093
Unit Price: $1.38000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 4,002,538
Unit Price: $0.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01163
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01420
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 594,343
Unit Price: $0.15000

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42423
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,318
Unit Price: $1.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 64,880
Unit Price: $0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 133,408
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01188
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A475KE15D

DigiKey Part Number
490-10477-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61A475KE15D
Description
CAP CER 4.7UF 10V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A475KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable