GRM188R70J224KA88D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 272,168
Unit Price: $0.29000
Datasheet

Upgrade


Murata Electronics
In Stock: 79,637
Unit Price: $0.29000
Datasheet

Upgrade


Murata Electronics
In Stock: 87,185
Unit Price: $0.29000
Datasheet

Upgrade


Murata Electronics
In Stock: 219,203
Unit Price: $0.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,820
Unit Price: $0.18000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.68000
Datasheet

Direct


KEMET
In Stock: 19,144
Unit Price: $0.68000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.02255
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.11061
Datasheet

Upgrade


KEMET
In Stock: 16,011
Unit Price: $0.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23140
Datasheet

Upgrade


KEMET
In Stock: 20,748
Unit Price: $0.83000
Datasheet

Upgrade


KEMET
In Stock: 3,085
Unit Price: $0.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.20765
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R70J224KA88D

DigiKey Part Number
490-11507-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R70J224KA88D
Description
CAP CER 0.22UF 6.3V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R70J224KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06881$275.24
Manufacturers Standard Package
Unit Price without GST:$0.06881
Unit Price with GST:$0.07913