GRM188R71H471JA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 33,133
Unit Price: $0.29000
Datasheet

Upgrade


Murata Electronics
In Stock: 53,951
Unit Price: $0.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 18,629
Unit Price: $0.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 298,937
Unit Price: $0.26000
Datasheet

Upgrade


Murata Electronics
In Stock: 10,173
Unit Price: $0.26000
Datasheet

Direct


KEMET
In Stock: 66,697
Unit Price: $0.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.23233
Datasheet

Direct


YAGEO
In Stock: 2,387
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,817
Unit Price: $0.42000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.28409
Datasheet

Direct


Vishay Vitramon
In Stock: 7,899
Unit Price: $0.31000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.05497
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H471JA01D

DigiKey Part Number
490-11534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H471JA01D
Description
CAP CER 470PF 50V X7R 0603
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H471JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable