
GRM2165C1H911JA01D | |
|---|---|
DigiKey Part Number | 490-1621-2-ND - Tape & Reel (TR) 490-1621-1-ND - Cut Tape (CT) 490-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H911JA01D |
Description | CAP CER 910PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H911JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.14500 | $14.50 |
| 500 | $0.11134 | $55.67 |
| 1,000 | $0.10096 | $100.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08466 | $338.64 |
| 8,000 | $0.07231 | $578.48 |
| 12,000 | $0.07099 | $851.88 |
| 20,000 | $0.07059 | $1,411.80 |
| 28,000 | $0.06939 | $1,942.92 |
| 40,000 | $0.06916 | $2,766.40 |
| 48,000 | $0.06905 | $3,314.40 |
| 96,000 | $0.06751 | $6,480.96 |
| 100,000 | $0.06736 | $6,736.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

