
GRM21BC71E475KE11L | |
|---|---|
DigiKey Part Number | 490-GRM21BC71E475KE11LTR-ND - Tape & Reel (TR) 490-GRM21BC71E475KE11LCT-ND - Cut Tape (CT) 490-GRM21BC71E475KE11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71E475KE11L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71E475KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.19620 | $9.81 |
| 100 | $0.17320 | $17.32 |
| 500 | $0.13420 | $67.10 |
| 1,000 | $0.12220 | $122.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10834 | $325.02 |
| 6,000 | $0.10156 | $609.36 |
| 9,000 | $0.08761 | $788.49 |
| 15,000 | $0.08614 | $1,292.10 |
| 21,000 | $0.08584 | $1,802.64 |
| 30,000 | $0.08460 | $2,538.00 |
| 36,000 | $0.08445 | $3,040.20 |
| 72,000 | $0.08397 | $6,045.84 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

