
GRM21BC81H475KE11K | |
|---|---|
DigiKey Part Number | 490-GRM21BC81H475KE11KTR-ND - Tape & Reel (TR) 490-GRM21BC81H475KE11KCT-ND - Cut Tape (CT) 490-GRM21BC81H475KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81H475KE11K |
Description | CAP CER 4.7UF 50V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81H475KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.19620 | $9.81 |
| 100 | $0.17320 | $17.32 |
| 500 | $0.13420 | $67.10 |
| 1,000 | $0.12220 | $122.20 |
| 2,500 | $0.10953 | $273.82 |
| 5,000 | $0.10191 | $509.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09710 | $971.00 |
| 20,000 | $0.09228 | $1,845.60 |
| 30,000 | $0.08964 | $2,689.20 |
| 50,000 | $0.08672 | $4,336.00 |
| 70,000 | $0.08514 | $5,959.80 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

