GRM21BF51E475ZA01L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 410,958
Unit Price: $0.15000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BF51E475ZA01L

DigiKey Part Number
490-3345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BF51E475ZA01L
Description
CAP CER 4.7UF 25V Y5V 0805
Customer Reference
Detailed Description
4.7 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BF51E475ZA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes