
GRM21BR71C105MA01L | |
---|---|
DigiKey Part Number | 490-1692-2-ND - Tape & Reel (TR) 490-1692-1-ND - Cut Tape (CT) 490-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C105MA01L |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C105MA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.15100 | $1.51 |
50 | $0.10600 | $5.30 |
100 | $0.09220 | $9.22 |
500 | $0.07140 | $35.70 |
1,000 | $0.06202 | $62.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04593 | $137.79 |
6,000 | $0.04251 | $255.06 |
9,000 | $0.03935 | $354.15 |
15,000 | $0.03715 | $557.25 |
21,000 | $0.03700 | $777.00 |
30,000 | $0.03397 | $1,019.10 |
36,000 | $0.03390 | $1,220.40 |
72,000 | $0.03271 | $2,355.12 |
75,000 | $0.03270 | $2,452.50 |
Unit Price without GST: | $0.28000 |
---|---|
Unit Price with GST: | $0.32200 |