Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BX750SN1D

DigiKey Part Number
490-13274-2-ND - Tape & Reel (TR)
490-13274-1-ND - Cut Tape (CT)
490-13274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BX750SN1D
Description
FERRITE BEAD 75 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BX750SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,800
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08800$0.88
25$0.07720$1.93
50$0.06960$3.48
100$0.06220$6.22
250$0.05372$13.43
500$0.04788$23.94
1,000$0.04249$42.49
5,000$0.03143$157.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02776$277.60
20,000$0.02531$506.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700