
GRM31MR71A225KA01K | |
---|---|
DigiKey Part Number | 490-14755-2-ND - Tape & Reel (TR) 490-14755-1-ND - Cut Tape (CT) 490-14755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71A225KA01K |
Description | CAP CER 2.2UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71A225KA01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11424 | $1,142.40 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |