
GRT033R70J472KE01D | |
---|---|
DigiKey Part Number | 490-GRT033R70J472KE01DTR-ND - Tape & Reel (TR) 490-GRT033R70J472KE01DCT-ND - Cut Tape (CT) 490-GRT033R70J472KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R70J472KE01D |
Description | CAP CER 4700PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R70J472KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03700 | $0.37 |
50 | $0.02460 | $1.23 |
100 | $0.02060 | $2.06 |
500 | $0.01440 | $7.20 |
1,000 | $0.01250 | $12.50 |
2,500 | $0.01048 | $26.20 |
5,000 | $0.00928 | $46.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00796 | $119.40 |
30,000 | $0.00722 | $216.60 |
45,000 | $0.00685 | $308.25 |
75,000 | $0.00644 | $483.00 |
105,000 | $0.00620 | $651.00 |
150,000 | $0.00597 | $895.50 |
180,000 | $0.00587 | $1,056.60 |
360,000 | $0.00550 | $1,980.00 |
375,000 | $0.00548 | $2,055.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |