
GCM0335C1H220GA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H220GA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H220GA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H220GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H220GA16D |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02630 | $2.63 |
| 500 | $0.01858 | $9.29 |
| 1,000 | $0.01620 | $16.20 |
| 2,500 | $0.01369 | $34.23 |
| 5,000 | $0.01219 | $60.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01055 | $158.25 |
| 30,000 | $0.00963 | $288.90 |
| 45,000 | $0.00917 | $412.65 |
| 75,000 | $0.00866 | $649.50 |
| 105,000 | $0.00837 | $878.85 |
| 150,000 | $0.00808 | $1,212.00 |
| 180,000 | $0.00795 | $1,431.00 |
| 360,000 | $0.00749 | $2,696.40 |
| 375,000 | $0.00747 | $2,801.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

