Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E100FB01D

DigiKey Part Number
490-GJM0335C1E100FB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E100FB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E100FB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E100FB01D
Description
CAP CER 10PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E100FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,835
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07700$0.77
50$0.05260$2.63
100$0.04530$4.53
500$0.03276$16.38
1,000$0.02891$28.91
2,500$0.02486$62.15
5,000$0.02243$112.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01778$266.70
30,000$0.01761$528.30
45,000$0.01752$788.40
75,000$0.01677$1,257.75
105,000$0.01628$1,709.40
150,000$0.01584$2,376.00
180,000$0.01560$2,808.00
360,000$0.01486$5,349.60
375,000$0.01482$5,557.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700