3.3 µH Unshielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPZ3R3MG0L

DigiKey Part Number
490-LQM2HPZ3R3MG0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQM2HPZ3R3MG0L
Description
FIXED IND 3.3UH 1.2A 100 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPZ3R3MG0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm
Mfr
Frequency - Self Resonant
30MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22581$677.43
Manufacturers Standard Package
Unit Price without GST:$0.22581
Unit Price with GST:$0.25968