

NCP15XH103E03RC | |
|---|---|
DigiKey Part Number | 490-8455-2-ND - Tape & Reel (TR) 490-8455-1-ND - Cut Tape (CT) 490-8455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XH103E03RC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XH103E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.17200 | $0.86 |
| 10 | $0.16200 | $1.62 |
| 25 | $0.14960 | $3.74 |
| 50 | $0.14100 | $7.05 |
| 100 | $0.13320 | $13.32 |
| 500 | $0.11746 | $58.73 |
| 1,000 | $0.11164 | $111.64 |
| 5,000 | $0.09999 | $499.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09758 | $975.80 |
| 20,000 | $0.09354 | $1,870.80 |
| 30,000 | $0.09134 | $2,740.20 |
| 50,000 | $0.08872 | $4,436.00 |
| 70,000 | $0.08708 | $6,095.60 |
| 100,000 | $0.08542 | $8,542.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |




