PLY17BN9320R6A2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 214
Unit Price: $4.56000
Datasheet
PLY17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLY17BN9320R6A2B

DigiKey Part Number
PLY17BN9320R6A2B-ND
Manufacturer
Manufacturer Product Number
PLY17BN9320R6A2B
Description
CMC 600MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 600mA DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-25°C ~ 60°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.965" L x 0.886" W (24.50mm x 22.50mm)
Height (Max)
0.512" (13.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes