
RCER71E106K3DBH03A | |
|---|---|
DigiKey Part Number | 490-7503-1-ND - Cut Tape (CT) 490-7503-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E106K3DBH03A |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E106K3DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.25100 | $12.51 |
| 50 | $0.97760 | $48.88 |
| 100 | $0.89330 | $89.33 |
| 500 | $0.80642 | $403.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.69831 | $1,047.46 |
| 3,000 | $0.64959 | $1,948.77 |
| 4,500 | $0.63378 | $2,852.01 |
| 7,500 | $0.63038 | $4,727.85 |
| 10,500 | $0.61606 | $6,468.63 |
| 15,000 | $0.60934 | $9,140.10 |
| 18,000 | $0.60446 | $10,880.28 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.24250 |

