RHS Series_Straight Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7J2D101J1DGH01A

DigiKey Part Number
490-17385-1-ND - Cut Tape (CT)
490-17385-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHS7J2D101J1DGH01A
Description
CAP CER 100PF 200V UNJ RADIAL
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor UNJ Radial
Datasheet
 Datasheet
EDA/CAD Models
RHS7J2D101J1DGH01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.67500$6.75
Unit Price without GST:$1.09000
Unit Price with GST:$1.25350