
13R106C | |
---|---|
DigiKey Part Number | 811-2058-ND |
Manufacturer | |
Manufacturer Product Number | 13R106C |
Description | FIXED IND 10MH 85MA 23.8 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 85 mA 23.8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 13R106C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
25 | $1.06760 | $26.69 |
50 | $1.03060 | $51.53 |
100 | $0.99380 | $99.38 |
250 | $0.92020 | $230.05 |
500 | $0.84658 | $423.29 |
1,000 | $0.82818 | $828.18 |
Unit Price without GST: | $1.09000 |
---|---|
Unit Price with GST: | $1.25350 |