
CRL2S1205SC | |
---|---|
DigiKey Part Number | 811-3203-ND |
Manufacturer | |
Manufacturer Product Number | CRL2S1205SC |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.39" H (14.0mm x 7.5mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.21000 | $11.21 |
5 | $11.15200 | $55.76 |
10 | $11.07900 | $110.79 |
25 | $10.95040 | $273.76 |
50 | $10.67440 | $533.72 |
100 | $10.14060 | $1,014.06 |
250 | $9.49652 | $2,374.13 |
500 | $8.85240 | $4,426.20 |
1,000 | $8.30022 | $8,300.22 |
Unit Price without GST: | $11.21000 |
---|---|
Unit Price with GST: | $12.89150 |