
MGJ1D241505MPC-R7 | |
---|---|
DigiKey Part Number | 811-3222-2-ND - Tape & Reel (TR) 811-3222-1-ND - Cut Tape (CT) 811-3222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D241505MPC-R7 |
Description | DC DC CONVERTER 15V -5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D241505MPC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 64% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.46000 | $12.46 |
5 | $12.40400 | $62.02 |
10 | $12.31200 | $123.12 |
25 | $12.16520 | $304.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $11.87063 | $949.65 |
160 | $11.28163 | $1,805.06 |
400 | $10.54550 | $4,218.20 |
560 | $9.84614 | $5,513.84 |
Unit Price without GST: | $12.46000 |
---|---|
Unit Price with GST: | $14.32900 |