
MYRBP500080W21RD | |
|---|---|
DigiKey Part Number | 811-MYRBP500080W21RDTR-ND - Tape & Reel (TR) 811-MYRBP500080W21RDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MYRBP500080W21RD |
Description | DC DC CONVERTER 5.0V NON-ISOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 5 | $1.80200 | $9.01 |
| 10 | $1.77300 | $17.73 |
| 25 | $1.73640 | $43.41 |
| 50 | $1.70820 | $85.41 |
| 100 | $1.68040 | $168.04 |
| 250 | $1.64452 | $411.13 |
| 500 | $1.61784 | $808.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.55064 | $4,651.92 |
| 6,000 | $1.52535 | $9,152.10 |
| 9,000 | $1.51073 | $13,596.57 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.16200 |










