NTE0315MC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: $14.09275
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $15.77000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $15.45525
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $16.32000
Datasheet
NTE1215MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE0315MC

DigiKey Part Number
811-1677-5-ND
Manufacturer
Manufacturer Product Number
NTE0315MC
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
NTE0315MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 8 Leads
Size / Dimension
0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types