

NXE1S0303MC-R7 | |
---|---|
DigiKey Part Number | 811-3098-2-ND - Tape & Reel (TR) 811-3098-1-ND - Cut Tape (CT) 811-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE1S0303MC-R7 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE1S0303MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.61000 | $5.61 |
5 | $5.57600 | $27.88 |
10 | $5.54000 | $55.40 |
25 | $5.48440 | $137.11 |
50 | $5.35560 | $267.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $5.07950 | $914.31 |
360 | $4.74822 | $1,709.36 |
540 | $4.43537 | $2,395.10 |
1,260 | $4.15932 | $5,240.74 |
Unit Price without GST: | $5.61000 |
---|---|
Unit Price with GST: | $6.45150 |