


NV6156-RA | |
|---|---|
DigiKey Part Number | 1913-NV6156-RATR-ND - Tape & Reel (TR) 1913-NV6156-RACT-ND - Cut Tape (CT) 1913-NV6156-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6156-RA |
Description | MOSFET IPM 700V 8A 24-PWRVQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 8 A 24-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Full Bridge | |
Current | 8 A | |
Voltage | 700 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.34000 | $8.34 |
| 10 | $6.32500 | $63.25 |
| 25 | $5.82440 | $145.61 |
| 100 | $5.27330 | $527.33 |
| 250 | $5.01044 | $1,252.61 |
| 500 | $4.85196 | $2,425.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.20992 | $8,419.84 |
| Unit Price without GST: | $8.34000 |
|---|---|
| Unit Price with GST: | $9.59100 |

