LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC00PW,118

DigiKey Part Number
1727-74ALVC00PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC00PW,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVC00PW,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29395$734.88
5,000$0.28489$1,424.45
Manufacturers Standard Package
Unit Price without GST:$0.29395
Unit Price with GST:$0.33804