
74ALVT16827DGGY | |
---|---|
DigiKey Part Number | 1727-74ALVT16827DGGYTR-ND - Tape & Reel (TR) 1727-74ALVT16827DGGYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74ALVT16827DGGY |
Description | IC BUFF NON-INVERT 3V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $5.10700 | $51.07 |
50 | $4.41800 | $220.90 |
100 | $4.20440 | $420.44 |
Unit Price without GST: | $6.83000 |
---|---|
Unit Price with GST: | $7.85450 |