74HC10DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5,437
Unit Price: $0.72000
Datasheet

Similar


Texas Instruments
In Stock: 18,000
Unit Price: $0.20640

Similar


Rochester Electronics, LLC
In Stock: 15,151
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 11,086
Unit Price: $0.63000
Datasheet

Similar


Texas Instruments
In Stock: 21,000
Unit Price: $0.97144
Datasheet

Similar


Texas Instruments
In Stock: 49,593
Unit Price: $1.20000
Datasheet
14-SSOP_SOT337-1 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10DB,118

DigiKey Part Number
74HC10DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC10DB,118
Description
IC GATE NAND 3CH 3-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC