74HC21DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,212
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 1,190
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,818
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 17,922
Unit Price: $1.25000
Datasheet

Similar


Texas Instruments
In Stock: 276
Unit Price: $0.96000
Datasheet

Similar


Texas Instruments
In Stock: 27,928
Unit Price: $0.79000
Datasheet
14-SSOP_SOT337-1 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC21DB,118

DigiKey Part Number
74HC21DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC21DB,118
Description
IC GATE AND 2CH 4-INP 14SSOP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types