
74HC2G17GV,125 | |
---|---|
DigiKey Part Number | 1727-74HC2G17GV,125TR-ND - Tape & Reel (TR) 1727-74HC2G17GV,125CT-ND - Cut Tape (CT) 1727-74HC2G17GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G17GV,125 |
Description | IC BUFFER NON-INVERT 6V 6-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.42700 | $4.27 |
50 | $0.34940 | $17.47 |
100 | $0.32480 | $32.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25519 | $765.57 |
6,000 | $0.24748 | $1,484.88 |
Unit Price without GST: | $0.63000 |
---|---|
Unit Price with GST: | $0.72450 |