74HCT4051PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 651
Unit Price: $6.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,434
Unit Price: $6.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 790
Unit Price: $6.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,437
Unit Price: $6.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 162
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 26,571
Unit Price: $0.37000
Datasheet

Similar


Texas Instruments
In Stock: 897,008
Unit Price: $0.55000
Datasheet

Similar


Texas Instruments
In Stock: 260,685
Unit Price: $0.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: $5.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: $4.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1.90458
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 407
Unit Price: $3.07000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051PW,112

DigiKey Part Number
1727-4097-ND
Manufacturer
Manufacturer Product Number
74HCT4051PW,112
Description
IC MUX 8:1 120OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
39ns, 32ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types