
74HCT594PWJ | |
---|---|
DigiKey Part Number | 1727-74HCT594PWJTR-ND - Tape & Reel (TR) 1727-74HCT594PWJCT-ND - Cut Tape (CT) 1727-74HCT594PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT594PWJ |
Description | IC SR NON-INVERTED 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60746 | $3,037.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.27400 | $12.74 |
50 | $1.06820 | $53.41 |
100 | $1.00450 | $100.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.02000 | $10.20 |
25 | $0.91640 | $22.91 |
100 | $0.80350 | $80.35 |
250 | $0.74972 | $187.43 |
500 | $0.71720 | $358.60 |
1,000 | $0.69043 | $690.43 |
Unit Price without GST: | $1.44000 |
---|---|
Unit Price with GST: | $1.65600 |