
74LVC06ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7460-2-ND - Tape & Reel (TR) 1727-7460-1-ND - Cut Tape (CT) 1727-7460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06ABQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.2V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.46700 | $4.67 |
| 50 | $0.38200 | $19.10 |
| 100 | $0.35570 | $35.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24800 | $744.00 |
| 6,000 | $0.24046 | $1,442.76 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.78200 |




