
74LVC1G332GV,125 | |
---|---|
DigiKey Part Number | 1727-2069-2-ND - Tape & Reel (TR) 1727-2069-1-ND - Cut Tape (CT) 1727-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G332GV,125 |
Description | IC GATE OR 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.23400 | $2.34 |
50 | $0.18780 | $9.39 |
100 | $0.17350 | $17.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13287 | $398.61 |
6,000 | $0.12838 | $770.28 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |