74LVTH125PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 96
Unit Price: $1.01000
Datasheet

Direct


onsemi
In Stock: 292
Unit Price: $1.88000
Datasheet

Direct


Texas Instruments
In Stock: 784
Unit Price: $1.42000
Datasheet

Direct


Texas Instruments
In Stock: 2,338
Unit Price: $4.32000
Datasheet

Direct


Texas Instruments
In Stock: 8,801
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 7,552
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: $7.42000
Datasheet

Similar


Texas Instruments
In Stock: 21,245
Unit Price: $1.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,555
Unit Price: $1.71000
Datasheet

Similar


Texas Instruments
In Stock: 2,818
Unit Price: $1.18000
Datasheet

Similar


Texas Instruments
In Stock: 7,363
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35,733
Unit Price: $0.72240
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,979
Unit Price: $1.93000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11,300
Unit Price: $2.08000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21,401
Unit Price: $2.08000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH125PW,112

DigiKey Part Number
74LVTH125PW,112-ND
Manufacturer
Manufacturer Product Number
74LVTH125PW,112
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types