
BAL74,215 | |
---|---|
DigiKey Part Number | 1727-3577-2-ND - Tape & Reel (TR) 1727-3577-1-ND - Cut Tape (CT) 1727-3577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL74,215 |
Description | DIODE STANDARD 50V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 50 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAL74,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.26100 | $2.61 |
50 | $0.18660 | $9.33 |
100 | $0.16200 | $16.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08532 | $255.96 |
6,000 | $0.07610 | $456.60 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |