BAS16VY/APGX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 38,329
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,895
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,986
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15,066
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12057
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


onsemi
In Stock: 146,829
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 7,963
Unit Price: $0.37000
Datasheet

Similar


onsemi
In Stock: 2,472
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,642
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 39,293
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 48,358
Unit Price: $0.39000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16VY/APGX

DigiKey Part Number
1727-7794-2-ND - Tape & Reel (TR)
1727-7794-1-ND - Cut Tape (CT)
1727-7794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16VY/APGX
Description
DIODE ARRAY GP 100V 200MA 6TSSOP
Customer Reference
Detailed Description
Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes