
BAV74,235 | |
---|---|
DigiKey Part Number | 1727-2085-2-ND - Tape & Reel (TR) 1727-2085-1-ND - Cut Tape (CT) 1727-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV74,235 |
Description | DIODE ARRAY GP 50V 215MA TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV74,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.20600 | $2.06 |
50 | $0.14680 | $7.34 |
100 | $0.12720 | $12.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04890 | $489.00 |
Unit Price without GST: | $0.33000 |
---|---|
Unit Price with GST: | $0.37950 |