
PMEG100V080ELPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG100V080ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100V080ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100V080ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V080ELPEZ |
Description | DIODE SCHOTTKY 100V 8A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 97pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.48300 | $14.83 |
50 | $1.09540 | $54.77 |
100 | $0.96950 | $96.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40577 | $2,028.85 |
10,000 | $0.37427 | $3,742.70 |
Unit Price without GST: | $2.37000 |
---|---|
Unit Price with GST: | $2.72550 |